
RNF-3000-6/2-X-SP | |
|---|---|
DigiKey Part Number | RNF-3000-6/2-X-SP-150-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-6/2-X-SP |
Description | HEATSHRINK 0.236" CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Clear 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,48580 € | 222,87 € |
| 300 | 1,37273 € | 411,82 € |
| Unit Price without VAT: | 1,48580 € |
|---|---|
| Unit Price with VAT: | 1,76810 € |










