
RNF-3000-6/2-2-SP | |
|---|---|
DigiKey Part Number | RNF-3000-6/2-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-6/2-2-SP |
Description | HEATSHRINK 0.236" X 492.1' RED |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Red 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,53000 € | 260,53 € |
| 2 | 239,61000 € | 479,22 € |
| 3 | 228,16333 € | 684,49 € |
| 5 | 214,52200 € | 1.072,61 € |
| 7 | 205,98571 € | 1.441,90 € |
| 10 | 205,91000 € | 2.059,10 € |
| Unit Price without VAT: | 260,53000 € |
|---|---|
| Unit Price with VAT: | 310,03070 € |








