Parametric Equivalent

RNF-100-MINI-SPL-3/8-BK | |
|---|---|
DigiKey Part Number | RNF038K-35-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-3/8-BK |
Description | HEATSHRINK RNF-100 3/8"X35' BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 35.0' (10.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 35.0' (10.7m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 22,31333 € | 133,88 € |
| 12 | 20,52250 € | 246,27 € |
| 18 | 19,54222 € | 351,76 € |
| 30 | 18,37333 € | 551,20 € |
| 42 | 17,64262 € | 740,99 € |
| 60 | 17,56267 € | 1.053,76 € |
| Unit Price without VAT: | 22,31333 € |
|---|---|
| Unit Price with VAT: | 26,55286 € |







