MFR Recommended
MFR Recommended

RNF-100-3/8-BU-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/8-BU-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-BU-SP |
Description | HEATSHRINK 3/8" BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 1,04896 € | 1.636,38 € |
| Unit Price without VAT: | 1,04896 € |
|---|---|
| Unit Price with VAT: | 1,24826 € |

