MFR Recommended
MFR Recommended

RNF-100-3/4-YO-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/4-YO-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/4-YO-SP |
Description | HEATSHRINK 3/4" YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.006" (0.15mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,87962 € | 8.638,86 € |
| Unit Price without VAT: | 2,87962 € |
|---|---|
| Unit Price with VAT: | 3,42675 € |


