MFR Recommended
MFR Recommended

RNF-100-3/4-WH-FSP | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/4-WH-FSP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/4-WH-FSP |
Description | HEATSHRINK 3/4" WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,71117 € | 162,67 € |
| 120 | 2,49358 € | 299,23 € |
| 180 | 2,37456 € | 427,42 € |
| 300 | 2,35357 € | 706,07 € |
| Unit Price without VAT: | 2,71117 € |
|---|---|
| Unit Price with VAT: | 3,22629 € |

