RNF-100-3/4-BU-SP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,57232 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/4-BU-SP

DigiKey Part Number
484-RNF-100-3/4-BU-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/4-BU-SP
Description
HEATSHRINK 3/4" BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.