
RNF-100-3/16-CL-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/16-CL-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/16-CL-SP |
Description | HEATSHRINK 3/16" X 150M CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 492.1' (150.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 492.1' (150.0m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,01660 € | 152,49 € |
| 300 | 0,93507 € | 280,52 € |
| 450 | 0,90491 € | 407,21 € |
| Unit Price without VAT: | 1,01660 € |
|---|---|
| Unit Price with VAT: | 1,20975 € |


