RNF-100-1-GN-SP is available for purchase but is not normally stocked.
cms-subs-available:

MFR Recommended


TE Connectivity Raychem Cable Protection
cms-in-stock: 0
Unit Price: 0,00000 €
Datasheet
cms-photo-not-available
cms-photo-disclaimer

RNF-100-1-GN-SP

cms-digikey-product-number
484-RNF-100-1-GN-SP-ND
cms-manufacturer
cms-manufacturer-product-number
RNF-100-1-GN-SP
cms-description
HEAT SHRINK TUBING
cms-customer-reference
cms-detailed-description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.