RNF-100-1/8-RD-SP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,67596 €
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,00267 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-RD-SP

DigiKey Part Number
RNF-100-1/8-RD-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-RD-SP
Description
HEATSHRINK 1/8" RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/8" X 492.1' BLACK
In-Stock: 30
Unit Price: 150,64000 €
HEATSHRINK 1/8" YELLOW
In-Stock: 0
Unit Price: 0,67596 €
HEATSHRINK 1/8" X 1500' WHITE
In-Stock: 0
Unit Price: 0,67596 €
HEATSHRINK 1/8" ORANGE
In-Stock: 0
Unit Price: 0,83919 €
HEATSHRINK 1/8" VIOLET
In-Stock: 0
Unit Price: 0,25587 €
Alternate Length
HEATSHRINK 1/8" X 4' RED
In-Stock: 0
Unit Price: 0,86904 €