
RNF-100-1/4-BK-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/4-BK-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/4-BK-SP |
Description | HEATSHRINK 1/4" BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 246.1' (75.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 2,81600 € | 14,08 € |
| 10 | 2,58900 € | 25,89 € |
| 20 | 2,38150 € | 47,63 € |
| 50 | 2,13240 € | 106,62 € |
| 100 | 1,96110 € | 196,11 € |
| 250 | 1,76460 € | 441,15 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |












