MFR Recommended

RNF-100-1/2-CL-FSP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/2-CL-FSP-ND |
Manufacturer | TE Connectivity Raychem Cable Protection |
Manufacturer Product Number | RNF-100-1/2-CL-FSP |
Description | HEATSHRINK 1/2" X 90M CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 295.3' (90.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 295.3' (90.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,64533 € | 148,08 € |
| 180 | 1,51328 € | 272,39 € |
| 270 | 1,44104 € | 389,08 € |
| 450 | 1,43493 € | 645,72 € |
| Unit Price without VAT: | 1,64533 € |
|---|---|
| Unit Price with VAT: | 1,95794 € |

