Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/16-CL-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/16-CL-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/16-CL-STK |
Description | HEATSHRINK 1/16" X 4' CLEAR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,03900 € | 51,95 € |
| 100 | 0,95570 € | 95,57 € |
| 150 | 0,91000 € | 136,50 € |
| 250 | 0,85560 € | 213,90 € |
| 350 | 0,82154 € | 287,54 € |
| 500 | 0,80118 € | 400,59 € |
| Unit Price without VAT: | 1,03900 € |
|---|---|
| Unit Price with VAT: | 1,23641 € |






