RMW-50/16-1200/ADH-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMW-75/22-1200/ADH-0

DigiKey Part Number
A115931-ND
Manufacturer
Manufacturer Product Number
RMW-75/22-1200/ADH-0
Description
HEATSHRINK 2.953" X 3.94' BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 2.953" (75.01mm) 3 to 1 Black 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
3.94' (1.20m)
Inner Diameter - Supplied
2.953" (75.01mm)
Inner Diameter - Recovered
0.866" (22.00mm)
Recovered Wall Thickness
0.122" (3.10mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
-
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,79000 €27,79 €
522,87400 €114,37 €
1021,03800 €210,38 €
2019,34950 €386,99 €
5017,61680 €880,84 €
Manufacturers Standard Package
Unit Price without VAT:27,79000 €
Unit Price with VAT:33,07010 €