RMW-285135-1200U-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMW-285/135-1200/U-0

DigiKey Part Number
484-RMW-285/135-1200/U-0-ND
Manufacturer
Manufacturer Product Number
RMW-285/135-1200/U-0
Description
HEATSHRINK 11.22" X 3.94' BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 11.220" (284.99mm) 3 to 1 Black 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
3.94' (1.20m)
Inner Diameter - Supplied
11.220" (284.99mm)
Inner Diameter - Recovered
5.315" (135.00mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,60000 €96,60 €
288,83500 €177,67 €
384,59000 €253,77 €
579,53200 €397,66 €
776,36714 €534,57 €
1073,14900 €731,49 €
2569,24160 €1.731,04 €
Manufacturers Standard Package
Unit Price without VAT:96,60000 €
Unit Price with VAT:114,95400 €