
RMW-160/50-1200/ADH-0 | |
|---|---|
DigiKey Part Number | A115918-ND |
Manufacturer | |
Manufacturer Product Number | RMW-160/50-1200/ADH-0 |
Description | HEATSHRINK 6.299" X 3.94' BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 6.299" (160.00mm) 3 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.94' (1.20m) | |
Inner Diameter - Supplied | 6.299" (160.00mm) | |
Inner Diameter - Recovered | 1.969" (50.00mm) | |
Recovered Wall Thickness | 0.146" (3.70mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,84000 € | 54,84 € |
| 5 | 45,15000 € | 225,75 € |
| 10 | 41,52600 € | 415,26 € |
| 20 | 38,19300 € | 763,86 € |
| 50 | 37,17820 € | 1.858,91 € |
| Unit Price without VAT: | 54,84000 € |
|---|---|
| Unit Price with VAT: | 65,25960 € |

