RMW-xx/x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMW-115/34-1200/ADH-0

DigiKey Part Number
A115924-ND
Manufacturer
Manufacturer Product Number
RMW-115/34-1200/ADH-0
Description
HEATSHRINK 4.527" X 3.94' BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 4.527" (114.99mm) 3 to 1 Black 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
3.94' (1.20m)
Inner Diameter - Supplied
4.527" (114.99mm)
Inner Diameter - Recovered
1.338" (33.99mm)
Recovered Wall Thickness
0.140" (3.56mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Corrosion Resistant, Impact Resistant, Moisture-Proof, UV Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
-
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,72000 €42,72 €
535,17200 €175,86 €
1032,34800 €323,48 €
2029,75200 €595,04 €
5028,25880 €1.412,94 €
Manufacturers Standard Package
Unit Price without VAT:42,72000 €
Unit Price with VAT:50,83680 €