Hook Up Stranded-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1111-0.75-9-0

DigiKey Part Number
484-RL1111-0.75-9-0-DS-ND
Manufacturer
Manufacturer Product Number
RL1111-0.75-9-0
Description
CBL 1 COND 0.75MM2 BLK METER
Customer Reference
Detailed Description
0.75mm² Hook-Up, Shielded Wire 37/0.0063" Black 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
37/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 120°C
Jacket Color
Ratings
-
Features
-
Spool Size
6562.0' (2000.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.231
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,95000 €1,95 €
51,74200 €8,71 €
101,66100 €16,61 €
251,55680 €38,92 €
501,48180 €74,09 €
1001,40990 €140,99 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €