
RL1111-0.75-0-0 | |
|---|---|
DigiKey Part Number | 484-RL1111-0.75-0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1111-0.75-0-0 |
Description | CBL 1 COND 0.75MM2 BLK METER |
Customer Reference | |
Detailed Description | 0.75mm² Hook-Up, Shielded Wire 37/0.0063" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 6562.0' (2000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,44800 € | 7,24 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,29360 € | 32,34 € |
| 50 | 1,23120 € | 61,56 € |
| 100 | 1,17180 € | 117,18 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


