
RL0111-4.00-9 | |
|---|---|
DigiKey Part Number | 484-RL0111-4.00-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL0111-4.00-9 |
Description | HOOK-UP STRND 4.00MM2 WHT METER |
Customer Reference | |
Detailed Description | 4.00mm² Hook-Up Wire 56/0.0118" White 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 5 | 2,58800 € | 12,94 € |
| 10 | 2,46400 € | 24,64 € |
| 25 | 2,30880 € | 57,72 € |
| 50 | 2,19740 € | 109,87 € |
| 100 | 2,09070 € | 209,07 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

