
RL0111-2.50-9 | |
|---|---|
DigiKey Part Number | 484-RL0111-2.50-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL0111-2.50-9 |
Description | HOOK-UP STRND 2.50MM2 WHT METER |
Customer Reference | |
Detailed Description | 2.50mm² Hook-Up Wire 37/0.0118" White 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,68400 € | 8,42 € |
| 10 | 1,60500 € | 16,05 € |
| 25 | 1,50400 € | 37,60 € |
| 50 | 1,43160 € | 71,58 € |
| 100 | 1,36240 € | 136,24 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

