
RHW-70/20-1200/ADH-0 | |
|---|---|
DigiKey Part Number | A115913-ND |
Manufacturer | |
Manufacturer Product Number | RHW-70/20-1200/ADH-0 |
Description | HEATSHRINK RHW POLY 70MMX4' BLK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.756" (70.00mm) 3.5 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.94' (1.20m) | |
Inner Diameter - Supplied | 2.756" (70.00mm) | |
Inner Diameter - Recovered | 0.786" (19.96mm) | |
Recovered Wall Thickness | 0.173" (4.40mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,57000 € | 41,57 € |
| 5 | 34,22600 € | 171,13 € |
| 10 | 31,48000 € | 314,80 € |
| 20 | 28,95300 € | 579,06 € |
| 50 | 27,42660 € | 1.371,33 € |
| Unit Price without VAT: | 41,57000 € |
|---|---|
| Unit Price with VAT: | 49,46830 € |


