
RHW-34/8-1200/ADH-0 | |
|---|---|
DigiKey Part Number | A115910-ND |
Manufacturer | |
Manufacturer Product Number | RHW-34/8-1200/ADH-0 |
Description | HEATSHRINK RHW POLY 34MMX4' BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.339" (34.01mm) 4 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.94' (1.20m) | |
Inner Diameter - Supplied | 1.339" (34.01mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.157" (3.99mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,49000 € | 19,49 € |
| 5 | 16,05000 € | 80,25 € |
| 10 | 14,76100 € | 147,61 € |
| 20 | 13,57500 € | 271,50 € |
| 50 | 12,15400 € | 607,70 € |
| 100 | 11,93640 € | 1.193,64 € |
| Unit Price without VAT: | 19,49000 € |
|---|---|
| Unit Price with VAT: | 23,19310 € |


