
RHW-16/4-1200/ADH-0 | |
|---|---|
DigiKey Part Number | A115908-ND |
Manufacturer | |
Manufacturer Product Number | RHW-16/4-1200/ADH-0 |
Description | HEATSHRINK RHW POLY 16MMX4' BLK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.630" (16.00mm) 4 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.94' (1.20m) | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.094" (2.40mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 5 | 10,04800 € | 50,24 € |
| 10 | 9,24200 € | 92,42 € |
| 20 | 8,49900 € | 169,98 € |
| 50 | 7,60940 € | 380,47 € |
| 100 | 7,13670 € | 713,67 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |



