cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAYRIM-NR8-0-STK

DigiKey Part Number
RAYRIM-NR8-0-STK-ND
Manufacturer
Manufacturer Product Number
RAYRIM-NR8-0-STK
Description
GROMMET EDGE SOLID PO BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Edging - 4' L (1.22m) Grommet - Edging, Solid Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Panel Cutout Dimensions
Edging - 4' L (1.22m)
Diameter - Inside
-
Features
Adhesive Lined, Flame Retardant, Heat Shrinkable
Material
Polyolefin (PO), Irradiated
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.130
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
602,66250 €159,75 €
1202,44892 €293,87 €
1802,33189 €419,74 €
3002,30723 €692,17 €
Manufacturers Standard Package
Unit Price without VAT:2,66250 €
Unit Price with VAT:3,16838 €