
RAYRIM-NR8-0-SP | |
|---|---|
DigiKey Part Number | 484-RAYRIM-NR8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RAYRIM-NR8-0-SP |
Description | GROMMET EDGE SOLID BLK 1=1 METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Edging - Enter Number of Meters in Order Quantity Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | |
Panel Cutout Dimensions | Edging - Enter Number of Meters in Order Quantity | |
Diameter - Inside | - | |
Features | Adhesive Lined, Flame Retardant, Heat Shrinkable | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,29650 € | 125,93 € |
| 40 | 5,79100 € | 231,64 € |
| 60 | 5,51450 € | 330,87 € |
| 100 | 5,18470 € | 518,47 € |
| 260 | 5,13323 € | 1.334,64 € |
| Unit Price without VAT: | 6,29650 € |
|---|---|
| Unit Price with VAT: | 7,49284 € |








