RAYBRAID Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-103-20.0(50)

DigiKey Part Number
RAY-103-20.0-DS-ND
Manufacturer
Manufacturer Product Number
RAY-103-20.0(50)
Description
GROUND BRAID TUBE 0.79"DIA METER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Tubular
Material
Copper, Nickel Plated
Size, Supplied
0.787" (20.00mm) - Inner Dia
Thickness
-
Number of Carriers
48
Wire Gauge - Ends
36 AWG
Length
Enter Number of Meters in Order Quantity
Spool Size
164.0' (50.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
187,08000 €87,08 €
571,69600 €358,48 €
1065,94000 €659,40 €
2061,78450 €1.235,69 €
Manufacturers Standard Package
Unit Price without VAT:87,08000 €
Unit Price with VAT:103,62520 €