
RAY-101-20.0(10) | |
|---|---|
DigiKey Part Number | 844-RAY-101-20.0(10)-DS-ND |
Manufacturer | |
Manufacturer Product Number | RAY-101-20.0(10) |
Description | GROUND BRAID TUBE 0.79"DIA METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.787" (20.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 32.8' (10.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 € | 63,57 € |
| 5 | 52,34000 € | 261,70 € |
| 10 | 48,13800 € | 481,38 € |
| 20 | 44,27500 € | 885,50 € |
| 50 | 43,72940 € | 2.186,47 € |
| Unit Price without VAT: | 63,57000 € |
|---|---|
| Unit Price with VAT: | 75,64830 € |








