MFG_RAY-10X-XX.X(10).jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-101-10.0(10)

DigiKey Part Number
RAY-101-10.0(10)-ND
Manufacturer
Manufacturer Product Number
RAY-101-10.0(10)
Description
GROUND BRAID TUBE 0.39"DIAX32.8'
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X 32.8' (10.00m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bag
Part Status
Active
Type
Tubular
Material
Copper, Nickel Plated
Size, Supplied
0.394" (10.00mm) - Inner Dia
Thickness
-
Number of Carriers
36
Wire Gauge - Ends
36 AWG
Length
32.8' (10.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1024,19700 €241,97 €
2022,25400 €445,08 €
3021,19133 €635,74 €
5020,54220 €1.027,11 €
Manufacturers Standard Package
Unit Price without VAT:24,19700 €
Unit Price with VAT:28,79443 €