
QSZH-125-NR1-30MM | |
|---|---|
DigiKey Part Number | A119602-ND |
Manufacturer | |
Manufacturer Product Number | QSZH-125-NR1-30MM |
Description | HEATSHRINK 0.226" X 0.098' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.226" (5.75mm) 4 to 1 Black 0.098' (30.00mm, 1.18") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.098' (30.00mm, 1.18") | |
Inner Diameter - Supplied | 0.226" (5.75mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90.000 | 0,11724 € | 10.551,60 € |
| Unit Price without VAT: | 0,11724 € |
|---|---|
| Unit Price with VAT: | 0,13952 € |



