
MT5000-1/4-0-SP | |
|---|---|
DigiKey Part Number | 484-MT5000-1/4-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | MT5000-1/4-0-SP |
Description | HEATSHRINK 1/4" BLACK FOOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1250.0' (381.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 5 | 3,60600 € | 18,03 € |
| 10 | 3,31600 € | 33,16 € |
| 20 | 3,04950 € | 60,99 € |
| 50 | 2,72980 € | 136,49 € |
| 100 | 2,51060 € | 251,06 € |
| 250 | 2,31464 € | 578,66 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |




