MT5000-1/16-X-2IN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,07540 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 30.450
Unit Price: 0,02780 €
Datasheet

Parametric Equivalent


3M
In Stock: 300
Unit Price: 0,04020 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,05620 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,19840 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,26680 €
Datasheet

Parametric Equivalent


3M
In Stock: 250
Unit Price: 0,10560 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,15260 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-1/16-X-2IN

DigiKey Part Number
MT5000-1/16-X-2IN-ND
Manufacturer
Manufacturer Product Number
MT5000-1/16-X-2IN
Description
HEATSHRINK 1/16" X 0.167' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1/16" X 4' CLEAR
In-Stock: 0
Unit Price: 1,58316 €
HEATSHRINK 1/16" CLEAR
In-Stock: 0
Unit Price: