FP116K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" BL 1000'

DigiKey Part Number
FP116K-100-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" BL 1000'
Description
HEATSHRINK FP301 1/16" X 100 BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HEATSHRINK FP301 1/16" 100' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 100' CLR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 100' GRN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 100' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 100' WHT
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK FP301 1/16" BLACK
In-Stock: 8974
Unit Price: 1,19000 €
HEATSHRINK FP301 1/16" X 5' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" X 25' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" X 50' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" X250' BLK
In-Stock: 0
Unit Price: