
MT2000-3.0-0-SP | |
|---|---|
DigiKey Part Number | MT2000-3.0-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT2000-3.0-0-SP |
Description | HEAT SHRINK PO 2.5:1 .120" BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.120" (3.05mm) 2.5 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.120" (3.05mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,59892 € | 7.994,60 € |
| Unit Price without VAT: | 1,59892 € |
|---|---|
| Unit Price with VAT: | 1,90271 € |



