
MT2000-1.0-0-SP | |
|---|---|
DigiKey Part Number | 484-MT2000-1.0-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | MT2000-1.0-0-SP |
Description | HEATSHRINK 0.038" BLACK FOOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.038" (0.97mm) 2.5 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.038" (0.97mm) | |
Inner Diameter - Recovered | 0.018" (0.45mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 1250.0' (381.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,35600 € | 16,78 € |
| 10 | 3,08700 € | 30,87 € |
| 20 | 2,83850 € | 56,77 € |
| 50 | 2,54140 € | 127,07 € |
| 100 | 2,33730 € | 233,73 € |
| 250 | 2,13972 € | 534,93 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |





