MIL-LT-1/8-6-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,82942 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 3.457
Unit Price: 1,87000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,01180 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,33360 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,23560 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,27180 €
Datasheet

Parametric Equivalent


Molex
In Stock: 918
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,27105 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 15
Unit Price: 323,83000 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 242,58467 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 522,07000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIL-LT-1/8-6-STK

DigiKey Part Number
MIL-LT-1/8-6-STK-ND
Manufacturer
Manufacturer Product Number
MIL-LT-1/8-6-STK
Description
HEATSHRINK 1/8" X 4' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.148 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.148In Stock
Ships from WEC