
LSTT-R-4.8-0 | |
|---|---|
DigiKey Part Number | 484-LSTT-R-4.8-0-ND |
Manufacturer | |
Manufacturer Product Number | LSTT-R-4.8-0 |
Description | LSTT-R-4.8-0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 65°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,56900 € | 155,69 € |
| Unit Price without VAT: | 15,56900 € |
|---|---|
| Unit Price with VAT: | 18,52711 € |

