
LSTT-R-19.0-0 | |
|---|---|
DigiKey Part Number | 484-LSTT-R-19.0-0-ND |
Manufacturer | |
Manufacturer Product Number | LSTT-R-19.0-0 |
Description | LSTT-R-19.0-0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.031" (0.79mm) |
Series | Material |
Packaging Box | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 65°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.748" (19.00mm) | Shelf Life 144 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,35300 € | 153,53 € |
| Unit Price without VAT: | 15,35300 € |
|---|---|
| Unit Price with VAT: | 18,27007 € |

