Parametric Equivalent

LSTT-19-0-SP | |
|---|---|
DigiKey Part Number | A119808-150-ND |
Manufacturer | |
Manufacturer Product Number | LSTT-19-0-SP |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.032" (0.81mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 65°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSTT-19-0-SP | TE Connectivity | 0 | 1111-LSTT-19-0-SP-ND | 1,74073 € | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.800 | 1,20479 € | 2.168,62 € |
| Unit Price without VAT: | 1,20479 € |
|---|---|
| Unit Price with VAT: | 1,43370 € |


