Direct
Direct



HTAT-8/2-0-SP | |
|---|---|
DigiKey Part Number | HTAT-8/2-0-SP-75-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-8/2-0-SP |
Description | HEATSHRINK 0.315" X 246.1' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 246.1' (75.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 246.1' (75.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.315" (8.00mm) | Base Product Number |
Inner Diameter - Recovered 0.080" (2.03mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB08184001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB08184001-ND | 4,92773 € | Direct |
| NB08184001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB08184001-DS-ND | 10,57000 € | Direct |




