
HRHT-2/6 | |
|---|---|
DigiKey Part Number | A120778-ND |
Manufacturer | |
Manufacturer Product Number | HRHT-2/6 |
Description | HEATSHRINK 1-1/2" X 0.5' BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 6 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.230" (5.84mm) | |
Recovered Wall Thickness | 0.155" (3.94mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,41656 € | 3.104,14 € |
| Unit Price without VAT: | 12,41656 € |
|---|---|
| Unit Price with VAT: | 14,77571 € |


