Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

FLHTC0311-22-9 | |
|---|---|
DigiKey Part Number | FLHTC0311-22-9-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-22-9 |
Description | HOOK-UP STRND 22AWG 600V WHITE |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 3557 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.404 | 0,11950 € | 1.960,28 € |
| Unit Price without VAT: | 0,11950 € |
|---|---|
| Unit Price with VAT: | 0,14221 € |



