MFG_100G0111-X.XX-X.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHTC0311-0.35-9

DigiKey Part Number
484-FLHTC0311-0.35-9-DS-ND
Manufacturer
Manufacturer Product Number
FLHTC0311-0.35-9
Description
HOOK-UP STRND 600V WHITE FEET
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hook-Up Wire 19/0.0059" White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
-
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.046" (1.17mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 3557
Features
High Temperature
Spool Size
16404.0' (5000.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.009
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,94000 €4,70 €
100,89600 €8,96 €
250,83960 €20,99 €
500,79940 €39,97 €
1000,76100 €76,10 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €