
EN50306-3-RAIL-1X2.50 | |
|---|---|
DigiKey Part Number | 484-EN50306-3-RAIL-1X2.50-DS-ND |
Manufacturer | |
Manufacturer Product Number | EN50306-3-RAIL-1X2.50 |
Description | HOOK-UP STRND 300V BLACK METER |
Customer Reference | |
Detailed Description | 2.50mm² Hook-Up Wire 37/0.0118" Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.40mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 3281.0' (1000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 5 | 3,45400 € | 17,27 € |
| 10 | 3,28900 € | 32,89 € |
| 25 | 3,08200 € | 77,05 € |
| 50 | 2,93260 € | 146,63 € |
| 100 | 2,78970 € | 278,97 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

