
EN50306-3-RAIL-1X1.00 | |
|---|---|
DigiKey Part Number | 484-EN50306-3-RAIL-1X1.00-DS-ND |
Manufacturer | |
Manufacturer Product Number | EN50306-3-RAIL-1X1.00 |
Description | HOOK-UP STRND 300V BLACK METER |
Customer Reference | |
Detailed Description | 1.00mm² Hook-Up Wire 37/0.0071" Black 300V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 3281.0' (1000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 5 | 2,02000 € | 10,10 € |
| 10 | 1,92300 € | 19,23 € |
| 25 | 1,80240 € | 45,06 € |
| 50 | 1,71560 € | 85,78 € |
| 100 | 1,63250 € | 163,25 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

