cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-3/8-0-SP

DigiKey Part Number
DWP-125-3/8-0-SP-ND
Manufacturer
Manufacturer Product Number
DWP-125-3/8-0-SP
Description
HEATSHRINK 3/8" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.120" (3.05mm)
Recovered Wall Thickness
0.065" (1.65mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK POLY 3/8"X4' BLK
In-Stock: 295
Unit Price: 7,36000 €
HEATSHRINK 3/8" X 0.125' BLACK
In-Stock: 0
Unit Price: 0,13785 €