DWP-125-1/8-0-BULK-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1/8-0-BULK-SP

DigiKey Part Number
DWP-125-1/8-0-BULK-SP-ND
Manufacturer
Manufacturer Product Number
DWP-125-1/8-0-BULK-SP
Description
HEATSHRINK 1/8" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK POLY 1/8" BLACK
In-Stock: 0
Unit Price: 3,90000 €
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: 1,72125 €