
DWHF-19/6-0-STK | |
|---|---|
DigiKey Part Number | 484-DWHF-19/6-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWHF-19/6-0-STK |
Description | DUAL WALL TUBING, FLAME RETARDAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.089" (2.26mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,20000 € | 24,20 € |
| 2 | 22,26000 € | 44,52 € |
| 3 | 21,19667 € | 63,59 € |
| 5 | 19,92800 € | 99,64 € |
| 7 | 19,13286 € | 133,93 € |
| 10 | 18,32700 € | 183,27 € |
| 25 | 16,40800 € | 410,20 € |
| 50 | 15,13980 € | 756,99 € |
| Unit Price without VAT: | 24,20000 € |
|---|---|
| Unit Price with VAT: | 28,79800 € |


