
CWT-3-W122-5 | |
|---|---|
DigiKey Part Number | CWT3W1225-ND |
Manufacturer | |
Manufacturer Product Number | CWT-3-W122-5 |
Description | SLDR SLV WIRE-WIRE 0.098/0.118" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.098" (2.49mm), 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.098" (2.49mm), 0.118" (3.00mm) | |
Length | 0.965" (24.51mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,63500 € | 26,35 € |
| 25 | 2,47000 € | 61,75 € |
| 50 | 2,35180 € | 117,59 € |
| 100 | 2,23950 € | 223,95 € |
| 300 | 2,07240 € | 621,72 € |
| 500 | 1,99906 € | 999,53 € |
| 1.000 | 1,90368 € | 1.903,68 € |
| 2.500 | 1,78461 € | 4.461,52 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |





