
CWT-7-W122-5 | |
|---|---|
DigiKey Part Number | CWT7W1225-ND |
Manufacturer | |
Manufacturer Product Number | CWT-7-W122-5 |
Description | SLDR SLV WIRE-WIRE 0.252/0.287" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.252" (6.40mm), 0.287" (7.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.252" (6.40mm), 0.287" (7.29mm) | |
Length | 1.279" (32.50mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 1,96400 € | 49,10 € |
| 50 | 1,87020 € | 93,51 € |
| 100 | 1,78090 € | 178,09 € |
| 300 | 1,64793 € | 494,38 € |
| 500 | 1,58962 € | 794,81 € |
| 1.000 | 1,51376 € | 1.513,76 € |
| 2.500 | 1,41906 € | 3.547,65 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |










